reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 54001 :: Smartwatch for Android and iOS smartphones

Item-No.: XLYNE 54001
€44,95
Category of goods: 0

xlyne X29W Smart Watch

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch with phone function
    • Technology
    • Micro-SIM
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.0, iOS
    • GSM
    • 2G
    • Sensor Typ
    • Pedometer
  • Display
    • Display type
    • Touchscreen
    • Screen Resolution
    • 2.4
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 3.0
    • USB
    • microUSB
  • Electrical values
    • Accumulator
    • 450 mAh
    • Duration (max.)
    • 8 h
  • Specials
    • StandBy time (max.)
    • 72 h
  • Measures
    • Width
    • 39 mm
    • Depth
    • 58 mm
    • Height
    • 12.5 mm
  • Weights
    • Weight
    • 55 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B

XLYNE smartwatch — Android X29W
Smartwatch with phone function

  • Synchronises with your smartphone via Bluetooth

  • Calls, SMS, emails

  • MP3, music, radio

  • Facebook, WhatsApp, Twitter (apps)

  • Camera function

  • Alarm clock and calendar

  • Sleep control

  • Pedometer (steps, distance, calories)

  • SIM card slot




Manufacturer : XLYNE
Factory number : 54001
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch with phone function
    • Technology
    • Micro-SIM
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.0, iOS
    • GSM
    • 2G
    • Sensor Typ
    • Pedometer
  • Display
    • Display type
    • Touchscreen
    • Screen Resolution
    • 2.4
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 3.0
    • USB
    • microUSB
  • Electrical values
    • Accumulator
    • 450 mAh
    • Duration (max.)
    • 8 h
  • Specials
    • StandBy time (max.)
    • 72 h
  • Measures
    • Width
    • 39 mm
    • Depth
    • 58 mm
    • Height
    • 12.5 mm
  • Weights
    • Weight
    • 55 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B
Datasheet/manual