reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY SWR50 SW :: Sony SmartWatch 3 SWR50, black

SAVE9%
Item-No.: SONY SWR50 SW
€144,90
€131,95
Category of goods: 0


Sony SmartWatch 3 SWR50, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Quad-Core ARM Cortex A7
    • CPU speed
    • 1.2 GHz
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3
    • Sensor Typ
    • Acceleration, lighting, compass, gyroscope
    • GPS
    • Yes
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP68
  • Display
    • Display type
    • Transflective touch TFT
    • Screen Resolution
    • 4.1
    • Display Format
    • Rectangular
    • Presentable colors
    • 16 Bit
  • Interfaces
    • Bluetooth
    • 4.0
    • Wireless
    • Wi-Fi ready
    • USB
    • microUSB
  • Electrical values
    • Accumulator
    • LiPo, 420 mAh
    • Duration (max.)
    • 48 h
  • Specials
    • StandBy time (max.)
    • 96 h
  • Measures
    • Width
    • 36 mm
    • Depth
    • 51 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 72 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B

The waterproof SmartWear with smartphone-independent GPS function.

Android Wear is context-oriented and smart. A device with Android Wear provides you with useful information at a glance and responds to your voice. You'll get exactly the information you need while on the move. Everything you ask for, at a glance. This may be flight information, tips about your interests or any messages. User input is almost never required. When you want to interact with Android Wear, the easiest option is speech input.

Functions:
  • Search: Use your voice to search for specific things.

  • Weather: Request minute-by-minute weather forecasts.

  • Travel: Your travel and traffic information at a glance.

  • Notifications: Whatever happens on your smartphone, the SmartWatch 3 SWR50 lets you know with gentle vibrations.

  • Reminders: Always keep up to date. Calendar and other reminders

  • On the move: Personal information about your journey.


Apps for everything
A SmartWatch based on Android Wear can always be upgraded. Developers are constantly working on new ways you can use Android Wear more efficiently. So you can continue to adapt your SmartWatch 3 SWR50 to your personal needs.

Get an overview of your day with Todoist
Todoist for the SmartWatch 3 will send all notifications about tasks, including location-based alerts, direct to your wrist. Add tasks using voice commands and automatically sync them with other devices.

Smartphone-independent functions
Even without your smartphone, the SmartWatch 3 SWR50 is an entertaining and useful companion. With the integrated GPS function you can record all waypoints without being connected to the smartphone. When you later reconnected to the smartphone, you can display the exact routes you have taken via Google Maps. You can also download music to the SmartWatch 3, so you can enjoy your favourite playlist when you go jogging.



Manufacturer : SONY
Factory number : 1287-4372
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Quad-Core ARM Cortex A7
    • CPU speed
    • 1.2 GHz
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3
    • Sensor Typ
    • Acceleration, lighting, compass, gyroscope
    • GPS
    • Yes
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP68
  • Display
    • Display type
    • Transflective touch TFT
    • Screen Resolution
    • 4.1
    • Display Format
    • Rectangular
    • Presentable colors
    • 16 Bit
  • Interfaces
    • Bluetooth
    • 4.0
    • Wireless
    • Wi-Fi ready
    • USB
    • microUSB
  • Electrical values
    • Accumulator
    • LiPo, 420 mAh
    • Duration (max.)
    • 48 h
  • Specials
    • StandBy time (max.)
    • 96 h
  • Measures
    • Width
    • 36 mm
    • Depth
    • 51 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 72 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B
Datasheet/manual