reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEBBLE T WS :: Pebble Time smartwatch, white

Item-No.: PEBBLE T WS
€119,00
Category of goods: 0
Bargain Item!
Limited amount available.


Pebble Time Smart Watch, White

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Colour
    • White/black
    • Design
    • With white silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.0, IOS 8
    • Sensor Typ
    • Acceleration sensor, light sensor
  • Display
    • Display type
    • E-paper, colour
    • Screen Resolution
    • 3.2
    • Display Format
    • Rectangular
    • Presentable colors
    • 64
  • Interfaces
    • Bluetooth
    • 4.0
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • LiPo
    • Duration (max.)
    • 168 h
  • Measures
    • Width
    • 37.5 mm
    • Depth
    • 40.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 42.5 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

TIME To Get Excited.

  • Always-on screen (readable in daylight) with great backlight feature

  • Battery life of up to 7 days (Time Steel battery life of up to 10 days)

  • Wear on any standard 22-mm watch strap

  • Waterproof and durable

  • Tactile buttons for easy operation without even having to look at what you're doing

  • Silent vibration alerts

  • Track your steps with Misfit and Jawbone

  • Additional languages and international character support (German, French, Spanish)

  • Works with the iPhone 4S and later versions running iOS 8

  • Works with all Android 4.0+ mobile phones including brands such as Samsung, HTC, Sony, LG, Google, Motorola, Xiaomi and more


The Pebble Time is an impressive watch. The new e-paper colour display is easy to read and always on — perfect for displaying incoming messages and your favourite watch face. In comparison to display technology such as LCD or OLED, power consumption is reduced to an absolute minimum, making the Pebble Time the market leader when it comes to battery life with an impressive seven days. The new microphone on the Pebble Time allows you to send voice replies* to incoming messages or record short voice notes. This watch features the latest technology to ensure it remains watertight. Why not take the Pebble Time for a swim or a spot of surfing (we don't recommend speaking under water).
*Sending voice replies works with most commonly used Android apps, including SMS, Hangouts, Gmail, Facebook Messenger, WhatsApp and hundreds more. For iOS users, voice replies are currently limited to Gmail messages. Pebble is working on enabling voice replies for more apps.

At just 9.5 mm, the Pebble Time is 20% thinner than the original Pebble. Its ergonomic, curved design sits comfortable on any wrist and easily fits under a shirt sleeve.

Link to the app stores:
For the new Pebble Time, you will need the following smartphone apps:
Apple: http://pbl.io/ptwios
Android: https://play.google.com/store/apps/details?id=com.getpebble.android.basalt&hl=en



Manufacturer : PEBBLE
Factory number : 501-00021
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Colour
    • White/black
    • Design
    • With white silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.0, IOS 8
    • Sensor Typ
    • Acceleration sensor, light sensor
  • Display
    • Display type
    • E-paper, colour
    • Screen Resolution
    • 3.2
    • Display Format
    • Rectangular
    • Presentable colors
    • 64
  • Interfaces
    • Bluetooth
    • 4.0
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • LiPo
    • Duration (max.)
    • 168 h
  • Measures
    • Width
    • 37.5 mm
    • Depth
    • 40.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 42.5 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual