reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEBBLE SW :: Pebble Smartwatch, black

SAVE24%
Item-No.: PEBBLE SW
€129,00
€98,00
Category of goods: 0

Pebble Smartwatch, Black

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.1, iOS 6
    • Sensor Typ
    • Acceleration, lighting
    • Protection class
    • IP68
  • Display
    • Display type
    • E-Paper
    • Screen Resolution
    • 3.2
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 2.1+ EDR / 4.0
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • LiPo
    • Duration (max.)
    • 168 h
  • Measures
    • Width
    • 36 mm
    • Depth
    • 52 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 38 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Highlights
  • 3.20 cm (1.26 inch) E-paper display with LED backlight

  • 7 days battery life

  • Polycarbonate enclosure

  • Waterproof up to 50 m

  • Wristband in different colours made from rubber & silicone

  • Compass, 3D accelerometer and light sensor

  • USB charging cable with magnetic plug


Rechargeable battery
  • Battery type: li-Ion

  • Standby (UMTS): up to 7 days

  • Spare battery: No


Display
  • Display technology: eINK

  • Illuminated, anti-glare screen (non-glare)

  • Diagonal screen size: 3.2 cm 1.26" screen

  • Resolution (WxH), 144 x 168 pixels


Enclosure specifications
  • Degree of protection IP68 (dust-proof, protected against long periods of immersion)

  • Waterproof: up to 50 m


Interfaces
  • Bluetooth 4.0


Technical description
  • Language: English


Included with delivery
  • USB charging cable including magnetic plug




Manufacturer : PEBBLE
Factory number : 301BL
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Colour
    • Black
    • Design
    • With black silicone strap
  • Implementation
    • Compatility
    • Smartphones from Android 4.1, iOS 6
    • Sensor Typ
    • Acceleration, lighting
    • Protection class
    • IP68
  • Display
    • Display type
    • E-Paper
    • Screen Resolution
    • 3.2
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 2.1+ EDR / 4.0
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • LiPo
    • Duration (max.)
    • 168 h
  • Measures
    • Width
    • 36 mm
    • Depth
    • 52 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 38 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual