reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI 55020565 :: Smartwatch for Android and iOS Smartphones

SAVE9%
Item-No.: HUAWEI 55020565
€499,00
€454,95
Category of goods: 0

HUAWEI Watch ACTIVE (Edelstahl) mit Gliederarmband

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Qualcomm® Snapdragon™ 400 (APQ8026)
    • CPU speed
    • 1.2 GHz
    • Colour
    • Black
    • Design
    • With link bracelet
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3, iOS 8.2 (iPhone 5)
    • Sensor Typ
    • Acceleration, gyroscope, barometer, pulse
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
  • Display
    • Display type
    • AMOLED
    • Screen Resolution
    • 3.56
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.0/4.1 LE
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • 300 mAh
    • Duration (max.)
    • 48 h
  • Measures
    • Width
    • 42 mm
    • Depth
    • 42 mm
    • Height
    • 11.3 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Specific
TIMELESS DESIGN • SMART WITHIN
Discover a watch that truly combines classic style and smart technology.

  • Scratch-resistant Sapphire Crystal

  • High-definition 1.4'' AMOLED Display

  • Cold-forged 316L Stainless Steel Casing

  • Fine Leather and Stainless Steel Straps


In harmony with Android™ and iOS™*
The Huawei Watch is designed to be part of your look, and part of your life. It pairs with any Android phone and it's also one of the first watches powered by Android Wear™ to work with iPhone.

Classic watch design
True style never compromises. With the Huawei Watch, classic Swiss design meets smart technology to create an enduring timepiece. A superior full circle display offers a window onto the world. A wearable to be worn.

Sophisticated materials
An exquisite profile and hand-polished finish reference years of watchmaking expertise. Innovative, high-performance materials bring that tradition into the present moment.

One watch, endless styles
The right watch becomes part of your signature style. The Huawei Watch lets you build a bespoke timepiece that expresses your individual look. Choose from a range of premium casings and fine leather or stainless steel straps. Once you have your perfect watch, you can dress it for every occasion with a variety of bespoke watch faces to choose from.

Precise fitness tracking
The Huawei Watch makes keeping active and reaching your goals effortless. It goes wherever you go, offering a smart perspective on your fitness. A high-accuracy motion sensor keeps track of your activity and knows when you’re walking, running or climbing.

All the power of Android Wear™
Powered by Android Wear, the Huawei Watch keeps you up to date with what matters most, with just a glance. Timely notifications help you prioritise right from your wrist, with a single swipe. Every interaction is effortless. Control your music on the go, use your favourite apps for a seamless experience, and improve your efficiency with Google Now.

* Requires a phone running Android 4.3+ or iOS 8.2+. Visit g.co/WearCheck on your phone to see if it's compatible. Supported features may vary between Android and iOS.



Manufacturer : HUAWEI
Factory number : 55020565
Package weight : 0.802 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Qualcomm® Snapdragon™ 400 (APQ8026)
    • CPU speed
    • 1.2 GHz
    • Colour
    • Black
    • Design
    • With link bracelet
  • Implementation
    • Operating system
    • Android Wear
    • Compatility
    • Smartphones from Android 4.3, iOS 8.2 (iPhone 5)
    • Sensor Typ
    • Acceleration, gyroscope, barometer, pulse
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
  • Display
    • Display type
    • AMOLED
    • Screen Resolution
    • 3.56
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.0/4.1 LE
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • 300 mAh
    • Duration (max.)
    • 48 h
  • Measures
    • Width
    • 42 mm
    • Depth
    • 42 mm
    • Height
    • 11.3 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Specific
Datasheet/manual