reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEAR S2 SW :: Samsung Gear S2 Smartwatch, black

Item-No.: GEAR S2 SW
€232,95
Category of goods: 0


Samsung Gear S2, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Dual-Core
    • CPU speed
    • 1.0 GHz
    • Colour
    • Black/anthracite
  • Implementation
    • Operating system
    • Tizen
    • Compatility
    • Smartphones from Android 4.4
    • Sensor Typ
    • Acceleration, gyroscope, barometer, heartbeat
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP68
  • Display
    • Display type
    • Super AMOLED
    • Screen Resolution
    • 3.0
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion, 250 mAh
    • Duration (max.)
    • 48 h
  • Measures
    • Width
    • 42.3 mm
    • Depth
    • 49.8 mm
    • Height
    • 11.4 mm
  • Weights
    • Weight
    • 47 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B
Gear S2 comes full circle with a durable stainless steel body that sits slim and sleek on your wrist. Customizing the watch face and changing watch bands is so easy, it's a device for all occasions.

Movement
Things you need most from your smartphone are available with a simple twist on Gear S2. Gently turn the Bezel to scroll through long emails, zoom into a map and play the next track. Life keeps getting better with every turn.

S Health
Taking charge of your health is easy with Gear S2. Track your daily activity levels, heart rate and water vs. caffeine intake. Continue to stay fit with timely motivational messages.

Power
Stay in the loop, keep fit and even buy a latte with Gear S2. And when it's time for a recharge, simply place it on the wireless charging dock.

Partners
We've partnered up with a growing portfolio of amazing apps to make Gear S2 work for you. From going the distance to keeping your home secure, everything is possible.
* Services may vary depending on carrier and country.
  • Nike+ Running: The Nike+ Running App tracks your runs and helps you reach your goals.

  • Twitter Trends: Stay up to date on top local trends and Tweets from popular accounts.

  • LINE: Enrich your mobile life with LINE, a global messaging app that's both fast and easy to use.

  • Yelp for Gear: Browse reviews to find the most highly recommended local businesses including restaurants, bars, shops and more.

  • Volkswagen: The Car-Net(US)/e-Remote(EU) app gives you access to useful features for your connected vehicle -- no matter where you are.

  • SmartThings: No more worries about lights left on and doors unlocked. Control your home when you're away.

  • Kevo by UniKey: Send eKeys to friends while maintaining control over the lock. Opening doors require a simple touch.

  • Alipay: Get coffee, pick up supplies, buy tickets. Without the weight of your wallet, it's convenient and easy.

  • Voxer: A walkie talkie but better. Send and receive voice messages as well as photos and text.


Samsung Pay
Pay for your coffee or grab a quick bite with a wave of your arm. Hold your wrist near the NFC reader and you're done.
* Samsung Pay will initially be available in a limited number of countries.

Connectivity
With enough space to store 300 songs synced seamlessly from your phone, your favorite playlists go where you go. Even when you leave your phone at home to go for a run. Gear S2 and Level U Bluetooth headphones are all you need.

Compatible Android Smartphones
Gear S2 pairs with smartphones running on Android 4.4 and higher with over 1.5GB RAM.
The following list is subject to change: http://www.samsung.com/global/galaxy/gear-s2/device-compatibility/



Manufacturer : SAMSUNG
Factory number : SM-R7200ZKADBT
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • Dual-Core
    • CPU speed
    • 1.0 GHz
    • Colour
    • Black/anthracite
  • Implementation
    • Operating system
    • Tizen
    • Compatility
    • Smartphones from Android 4.4
    • Sensor Typ
    • Acceleration, gyroscope, barometer, heartbeat
    • RAM
    • 0.5 GB
    • Memory
    • 4 GB
    • Protection class
    • IP68
  • Display
    • Display type
    • Super AMOLED
    • Screen Resolution
    • 3.0
    • Display Format
    • Round
  • Interfaces
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion, 250 mAh
    • Duration (max.)
    • 48 h
  • Measures
    • Width
    • 42.3 mm
    • Depth
    • 49.8 mm
    • Height
    • 11.4 mm
  • Weights
    • Weight
    • 47 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • microUSB Typ B
Datasheet/manual