reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MLCK2FD/A :: Apple Watch, 38 mm, black

Item-No.: APPLE MLCK2FD/A
€539,00
Category of goods: 0

Apple Watch, 38 mm Edelstahlgehäuse, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • S1
    • Colour
    • Black
    • Design
    • With black sports wristband
  • Implementation
    • Operating system
    • watchOS
    • Compatility
    • iPhone 5/5c/5s/SE, 6/6 Plus/6s/6s Plus + iOS 8.2
    • Sensor Typ
    • Acceleration, gyroscope, heart rate, light
    • RAM
    • 0.5 GB
    • Memory
    • 8 GB
    • Protection class
    • IPX7
  • Display
    • Display type
    • Retina display with Force Touch
    • Screen Resolution
    • 3.8
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 4.0
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 18 h
  • Measures
    • Width
    • 33.3 mm
    • Depth
    • 38.6 mm
    • Height
    • 10.5 mm
    • Length
    • 130 - 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Lightning
Instantly receive and respond to your favorite notifications. Get the motivation you need to stay active and healthy. Express your personal style in a whole new way. From the way it works to the way it looks, Apple Watch isn’t just something you wear. It’s an essential part of who you are.


Manufacturer : APPLE
Factory number : MLCK2FD/A
Package weight : 1.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartwatch
    • Processor
    • S1
    • Colour
    • Black
    • Design
    • With black sports wristband
  • Implementation
    • Operating system
    • watchOS
    • Compatility
    • iPhone 5/5c/5s/SE, 6/6 Plus/6s/6s Plus + iOS 8.2
    • Sensor Typ
    • Acceleration, gyroscope, heart rate, light
    • RAM
    • 0.5 GB
    • Memory
    • 8 GB
    • Protection class
    • IPX7
  • Display
    • Display type
    • Retina display with Force Touch
    • Screen Resolution
    • 3.8
    • Display Format
    • Rectangular
  • Interfaces
    • Bluetooth
    • 4.0
    • Wireless
    • 802.11b/g/n 2.4 GHz
    • Connection
    • Wireless
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 18 h
  • Measures
    • Width
    • 33.3 mm
    • Depth
    • 38.6 mm
    • Height
    • 10.5 mm
    • Length
    • 130 - 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Lightning
Datasheet/manual