reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIRISE STAND SW :: Charging stand for Apple Watch, black

Item-No.: HIRISE STAND SW
€33,00
Category of goods: 0
Bargain Item!
Limited amount available.


HiRise for Apple Watch, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Charging station/holder
    • Colour
    • Black
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Width
    • 99 mm
    • Depth
    • 121 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 189 g

  • The perfect holder for charging and viewing the Apple Watch

  • The tilt angle of the holder ensures you have a good view of the display

  • Prepared for the magnetic original charging cable for the Apple Watch (not included)

  • Silicone inlays and leather covering on the feet provide slip resistance and avoid scratches

  • Finely brushed metal alloy with high-quality workmanship

  • Weighs 190 g (wide base and 190 g weight to give stability)


HiRise is the ideal charging stand for your Apple Watch. The classic design of the elegant stand forms the perfect ensemble together with the Apple Watch. HiRise matches the Apple Watch in terms of beauty and shows the chronometer off to full effect during charging.

After inserting the magnetic charging cable of the Apple Watch (not included), the stand is ready for use. The tilt angle of the holder ensures a comfortable viewing angle for the display, making it easy to use.

HiRise is suitable for every version of the Apple Watch: whether the Watch has a silicone, leather or metal wristband, buckled or not, it easily into the holder and sits securely on the sturdy brushed steel stand, protected against scratches. The recesses of the HiRise are fitted with silicone inlays, padding the rest and preventing scratches. The underside of the stand is covered with leather, allowing the device to rest on any surface without slipping and without getting scratched.

  • Note:
The Apple Watch and the charging cable are not included.



Manufacturer : TWELVE SOUTH
Factory number : 12-1504
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging station/holder
    • Colour
    • Black
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Width
    • 99 mm
    • Depth
    • 121 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 189 g
Datasheet/manual