reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASE MBD42AW-SLV :: Steel band for Apple Watch 42 mm, silver

Item-No.: CASE MBD42AW-SLV
€40,95
Category of goods: 0
Bargain Item!
Limited amount available.

CASE MBD42AW-SLV

  • Product Description
  • Technical information
  • General
    • Type
    • Wristband
    • Material
    • Stainless steel
    • Colour
    • Silver
  • Implementation
    • Compatility
    • Apple Watch 42 mm
  • Band for 42 mm Apple Watch, Apple Watch Sport or Apple Watch Edition

  • Made of stainless steel

  • Easy and quick to install

  • Color: Silver


The CASEual steel bands for the Apple Watch impress with their modern design and high quality workmanship. They are crafted from stainless steel, which perfectly match the Apple Watch, but they can also be used for the Apple Watch Sport and Apple Watch Edition. The linking mechanism allows to install the steel bands easily and quickly. A combination of brushed and silver polished elements ensures an elegant look that fits in with any style.



Manufacturer : CASEUAL
Factory number : MBD42AW-SLV
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wristband
    • Material
    • Stainless steel
    • Colour
    • Silver
  • Implementation
    • Compatility
    • Apple Watch 42 mm
Datasheet/manual