reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASE MBD38AW-BLK :: Steel band for Apple Watch 38 mm, black

Item-No.: CASE MBD38AW-BLK
€40,95
Category of goods: 0
Bargain Item!
Limited amount available.


CASE MBD38AW-BLK

  • Product Description
  • Technical information
  • General
    • Type
    • Wristband
    • Material
    • Stainless steel
    • Colour
    • Black
  • Implementation
    • Compatility
    • Apple Watch 38 mm
  • Band for 38 mm Apple Watch, Apple Watch Sport or Apple Watch Edition

  • Made of stainless steel

  • Easy and quick to install

  • Color: Black


The CASEual steel bands for the Apple Watch impress with their modern design and high quality workmanship. They are crafted from stainless steel, which perfectly match the Apple Watch, but they can also be used for the Apple Watch Sport and Apple Watch Edition. The linking mechanism allows to install the steel bands easily and quickly. A combination of brushed and polished elements in black ensures an elegant look that fits in with any style.



Manufacturer : CASEUAL
Factory number : MBD38AW-BLK
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wristband
    • Material
    • Stainless steel
    • Colour
    • Black
  • Implementation
    • Compatility
    • Apple Watch 38 mm
Datasheet/manual