reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASE LBD38AW-BRN :: Leather band for Apple Watch 38 mm, brown

Item-No.: CASE LBD38AW-BRN
€19,95



Bargain Item!
Limited amount available.

CASE LBD38AW-BRN

  • Product Description
  • Technical information
  • General
    • Type
    • Wristband
    • Material
    • Leather
    • Colour
    • Brown
  • Implementation
    • Compatility
    • Apple Watch 38 mm
  • Band for 38 mm Apple Watch, Apple Watch Sport or Apple Watch Edition

  • Made of genuine leather

  • Adapter and closure made of stainless steel with a silver polished finish

  • Easy and quick to install

  • Color: Dark Brown


The CASEual leather bands for the Apple Watch impress with their classical design and high quality workmanship. They are made of genuine leather and equipped with a silver polished closure and adapters crafted from stainless steel, which perfectly match the Apple Watch. The linking mechanism allows to install the bands easily and quickly. Whether for a business meeting or your casual look, the bands fit in with any style and are compatible also with Apple Watch Sport and Apple Watch Edition.



Manufacturer : CASEUAL
Factory number : LBD38AW-BRN
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wristband
    • Material
    • Leather
    • Colour
    • Brown
  • Implementation
    • Compatility
    • Apple Watch 38 mm
Datasheet/manual