reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F8J191 :: Charge Dock for Apple Watch

Item-No.: BELKIN F8J191
€69,95



Bargain Item!
Limited amount available.

Belkin Valet Ladestation für die Apple Watch

  • Product Description
  • Technical information
  • General
    • Type
    • Charging station/holder
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 1.2 m
  • Interfaces
    • USB
    • USB 2.0
  • Integrated magnetic charger

  • Displays watch at optimal viewing angle

  • Metal chrome finish armrest elevates for safetys

  • White high polish base is weighted for stability

  • Optional wrist band support

  • Tethered 4ft USB-A cable


One of a kind
Treat your Apple Watch to an elevated charging experience with the Belkin Watch Valet. The first dock on the market, designed solely for the Apple Watch, to include an integrated magnetic charger. Careful design mirrors the watch's sleek look and feel, including a chrome finish armrest to display the watch at the perfect viewing angle, while allowing you to easily slide it on and off the charging connector. The small high polish base is weighted for added stability, and connects via a tethered 4ft USB-A cable. Minimal, efficient, and indispensible, this high performing charge dock is the perfect home for your Apple Watch whenever it's not on your wrist.

Made for:
  • Apple Watch Sport

  • Apple Watch

  • Apple Watch Edition


"Made For Apple Watch"
Watch Valet is the first dock designed specifically for the Apple Watch to include the same magnetic charging technology as the Apple Watch charging cable. Magnets align the connectors automatically, and inductive charging begins instantly.

Integrated Magenetic Charger
Watch Valet is the first dock designed specifically for the Apple Watch to include the same magnetic charging technology as the Apple Watch charging cable. Magnets align the connectors automatically, and inductive charging begins instantly
Belkin Watch Valet Charge Dock For Apple Watch Viewing Angle

Convenient viewing angle
Proficient design holds your Apple Watch at an angle that ensures perfect visibility and easy access. Elevating the connector on the chrome armrest ensures safe storage for the watch.

Watch band support
The optional band support clips neatly on to the charger for your Apple Watch. It keeps more flexible watch bands like steel mesh and link bracelets supported while charging, for easy, elegant storage.

Space Efficient
From the white high polish base, to its metal chrome finish armrest, this charge dock has been carefully designed to complement the watch. The result is an elegant, compact accessory that will be an attractive addition to any space.

Package Includes:
  • Charge Dock for Apple Watch with tethered 4ft USB-A cable

  • Watch Band Support



Manufacturer : BELKIN
Factory number : F8J191BTWHT
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging station/holder
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 1.2 m
  • Interfaces
    • USB
    • USB 2.0
Datasheet/manual