reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MLDW2ZM/A :: Apple Watch Magnetic Charging Dock

Item-No.: APPLE MLDW2ZM/A
€82,95
Category of goods: 0


Apple Watch Magnetisches Ladedock

  • Product Description
  • Technical information
  • General
    • Type
    • Charging station
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Interfaces
    • USB
    • USB 2.0
With the Apple Watch Magnetic Charging Dock, you can charge your Apple Watch in a flat position with its strap open, or on its side. When docked on its side, your watch automatically goes into Nightstand mode, so you can also use it as your alarm clock. The Apple Watch Magnetic Charging Dock uses the same inductive charging connector that comes with Apple Watch. It charges both the 38mm and 42mm models. And it connects via the Lightning to USB Cable and Apple 5W USB Power Adapter.

What's in the Box?
  • Apple Watch Magnetic Charging Dock

  • Lightning to USB Cable


Compatibility:
  • Watch Models: 38mm Case, 42mm Case



Manufacturer : APPLE
Factory number : MLDW2ZM/A
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging station
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Interfaces
    • USB
    • USB 2.0
Datasheet/manual