reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MKLG2ZM/A :: Apple Watch Magnetic Charging Cable (1 m)

Item-No.: APPLE MKLG2ZM/A
€39,95
Category of goods: 0

Apple Watch Magnetisches Ladekabel (1 m)

  • Product Description
  • Technical information
  • General
    • Type
    • Charging cable
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 1 m
  • Interfaces
    • USB
    • USB 2.0
Apple wanted to make charging your Apple Watch utterly effortless. So they arrived at a solution that combines Apple´s MagSafe technology with inductive charging. It’s a completely sealed system free of exposed contacts. And it’s very forgiving, requiring no precise alignment. You simply hold the connector near the back of the watch, where magnets cause it to snap into place automatically.

What's in the Box?
  • Apple Watch Magnetic Charging Cable



Manufacturer : APPLE
Factory number : MKLG2ZM/A
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging cable
    • Technology
    • Inductive charging
    • Colour
    • White
  • Implementation
    • Compatility
    • Apple Watch
  • Measures
    • Connection cable length
    • 1 m
  • Interfaces
    • USB
    • USB 2.0
Datasheet/manual