reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9684 :: Wiko Jerry pink / silver

Item-No.: WIKO 9684
Colour:

€99,99




Wiko Jerry pink / silber

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Pink/silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 145.1 mm
    • Width
    • 73.5 mm
    • Depth
    • 9.6 mm
  • Weights
    • Weight
    • 166 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
  • 5.0" (12.7 cm) FWVGA IPS display
  • extremely powerful quad-core processor
  • 5 megapixel camera with different settings Panorama, Smile Shot, Face Detection, scenes mode
  • Android 6.0 (marshmallow)
  • 16 GB ROM, 1 GB RAM
  • expandable with microSD card to 64GB
  • Dual SIM
  • robust and high quality aluminum back



Manufacturer : WIKOMOBILE
Factory number : 9684
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Pink/silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 145.1 mm
    • Width
    • 73.5 mm
    • Depth
    • 9.6 mm
  • Weights
    • Weight
    • 166 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual