reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9677 :: Wiko U Feel 12,7 cm (5,0”) Lime Gray

Item-No.: WIKO 9677
€199,00
Category of goods: 0

Wiko U Feel Limone-Grau

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Lime grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143 mm
    • Width
    • 70.7 mm
    • Depth
    • 8.55 mm
  • Weights
    • Weight
    • 145 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2500 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
UFEEL – Yours only
On one hand, a fresh mix of materials and colours, combining metal, stone effect, strong contrasts and a 2.5D curved lens for a premium and punchy look. On the other hand, a bright HD screen, strong multimedia experience, a great camera and most of all… a fingerprint sensor and the possibility to customize up to 5 fingerprints for 5 different usages. Admit it, you already feel for it!

FINGERPRINT IS THE KEY
What about a more intuitive way to use your smartphone? A safer one too. Ufeel features a second-generation fingerprint sensor, just below the display. This location is perfect to get a fast responsive unlock but that’s not it… Cause fingerprint can get you much further.
Ufeel allows you to register up to 5 different fingerprints, using one or two hands. You can customize 5 actions for a direct access to your favourites apps, the features you use the most or call your lover in a sec using only one finger.
Your smartphone is precious, so are your contents… Ufeel has got this! Fingerprint technology will quickly unlock your phone (0.48s!) but it will also secure your sensitive apps, pictures or files. Just register which finger unlocks which content. Everything is under control! 5 fingers. 5 actions. Just press… and express yourself!

ATTRACTIVE LINES
Rounded edges and 2.5D curved glass: Ufeel has a delicate design, both harmonious and ergonomic. It perfectly fits in your hand, making navigation smoother and easier. Plus, the screen is resistant to shocks and scratches.
Ufeel has a neo-retro look, combining premium materials and a beautiful set of colours (Lime, Space Grey, Chocolate, Slate or Creamy). The strong contrasts between the metal frame and the sandstone back cover create a sophisticated finish, enhanced by sharp details. Can you feel the potential?

HD IS NOT ENOUGH
Ufeel offers a 5’’ HD screen with a 1280 x 720 resolution, just the perfect size to watch multimedia contents and comfortably use your phone. But there is more. First, the high brightness of 420 nits will allow you to appreciate great pictures even in full sunlight, while CABC technology will automatically adjust the backlight for brighter videos, clearer text display and even battery saving! Then, On-cell technology comes in. This obscure designation is actually quite simple to get. It means the space between the glass and the screen is considerably reduced. What’s in it for you? Well, a better responsiveness of the screen that will get totally black when turned off, optimizing your battery life. Last but not least, visualization of contents will benefit from lower reflection and higher contrasts.

GET CREATIVE
You may not be a professional photographer but nobody will have a clue when admiring your pictures! Ufeel cameras are stunning: 13MP for the rear camera, 5MP and selfie flash for the front one. It also features a SONY IMX 258 sensor, 5P lens and a blue optical filter to get great picture quality. Not to mention the 240LM LED flash for better photos in low light conditions. Stay aware cause the 0.5s autofocus will allow instant shooting so you never miss a thing! Plus, the Dual View mode will capture images or videos both from front and back cameras. What a lively experience! You are keen on selfies? Try a Super Wide Selfie 100° or the front Wide Angle: now everybody easily fits in the frame!

MAKING IT EASIER FOR YOU
Wiko UI promises a seamless, super intuitive experience. It consists in a whole set of applications, to optimize and ease your smartphone usage:
- My Music for a quicker access to music functions and innovative functionalities such as sleep mode
- Phone Assist for a perfect control of all your applications settings: power saving, notifications, black list or permission manager
- My Launcher for a customized and direct access to your applications
- Camera for a quick and easy photo or video capture and direct settings customization



Manufacturer : WIKOMOBILE
Factory number : 9677
Package weight : 0.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Lime grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143 mm
    • Width
    • 70.7 mm
    • Depth
    • 8.55 mm
  • Weights
    • Weight
    • 145 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2500 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual