reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9638 :: Wiko Lenny 3 gray

Item-No.: WIKO 9638
Colour:

€112,00
Category of goods: 0

Wiko Lenny 3 grau

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 145 mm
    • Width
    • 73.1 mm
    • Depth
    • 9.9 mm
  • Weights
    • Weight
    • 177 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
THE LEGEND IS BACK!
Guess who’s back? The famous LENNY, coming with a beautiful metal design for a classy look and still a 5 display but HD now! Amazing back and front cameras to enjoy both great panoramas and terrific selfies, latest Android version for a smooth navigation and some amazing features: let’s get this party started!

Gimme an H, gimme a D!
LENNY3 gets back on stage! Enjoy an ideal viewing of all contents and a great multimedia usage thanks to the large bright and sharp 5’’ HD display. Readability will be perfect from any angle, as LENNY3 features IPS technology!

METAL LOOK
What suits best a rock star than metal? LENNY3 sure has the look, with a metal design. And it doesn’t let fun aside, offering splashy colors: Space Grey, Bleen, Lemon Yellow, Cinnabar, Gold and Rose Gold. An original set for a remarkable entertainer!

FLASH!
Day or night, nevermind, you will be able to take good quality pictures. Go for the 8MP rear camera, adjust your settings like a pro (brightness, contrasts, white balance…) and try the panorama mode or a night shot! You are more of a selfie lover? Okay! The 5MP front camera with display flash won’t let you down, even in low light! Group selfie? The wide-angle mode will capture everyone, including the pets!

LET'S MAKE IT EASIER FOR YOU!
The show must go on! Thanks to tips and widgets, you’ll be able to recognize the apps that consume the most and optimize your battery life. Different power modes, such as super power, will also allow you to use the basic functions of your phone even with very low battery. You can’t imagine a life without music? The new Wiko UI features My Music, to easily handle and listen to your favorite tracks!

A BIT OF SWEETNESS
Marshmallow has invited itself to the show! For you it means the latest Google updates and a whole world of apps! All your files and contents will be easily stored cause LENNY3 thinks big: the 16GB ROM are extendible to 80 GB via micro SD and it features a Dual SIM slot!



Manufacturer : WIKOMOBILE
Factory number : WIKLENNY3SPGST
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 145 mm
    • Width
    • 73.1 mm
    • Depth
    • 9.9 mm
  • Weights
    • Weight
    • 177 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual