reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9612 :: Wiko Pulp 3G 32GB white

Item-No.: WIKO 9612
€139,00
Category of goods: 0


WIKO 9612

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143.9 mm
    • Width
    • 72.2 mm
    • Depth
    • 8.5 mm
  • Weights
    • Weight
    • 149 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2500 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Are you ready?
The PULP is a real love at first sight smartphone that will melt any connected user’s heart. Powerful, multitask and responsive, the PULP is very easy to handle. It delivers an extra boost in entertainment and keeps its promises, in a delicate and fine design, perfectly in the mood.

• 5" HD IPS display with full lamination
• Enhanced readability under sunlight
• 32 GB ROM, 2 GB RAM
• 5 MP front camera with Selfie Flash
• Wideselfie
• 13 MP rear camera with professional mode
• Powerful Octa-Core prozessor
• Dual SIM & microSD Slots
• Metallic frame & lether like finish

Right under the sun
Its large HD IPS 5’’ display is perfect for viewing photos and videos. Plus with its technology the PULP allows a great readability even under sunlight. Enjoy the sun for extra vitamin, not reflection on your screen!

Photos on the fly
With its 13 MP main camera and 5 MP front camera, the PULP will infuse life into your photos. The options include wide angle and selfie flash, and many other features: panorama mode, night mode and Face Beauty! Now you have no excuse for lame photos... you just won’t be able to do without the PULP!

An energy boost
The PULP provides efficient multitasking and an addictive multimedia experience. It has a 1.4 GHz Octa-Core processor and Lollipop ensures continuous performance with 2GB RAM. Dual SIM and micro SD slots will expand the capabilities of the PULP, both in terms of use and storage.



Manufacturer : WIKOMOBILE
Factory number : 9612
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143.9 mm
    • Width
    • 72.2 mm
    • Depth
    • 8.5 mm
  • Weights
    • Weight
    • 149 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2500 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual