reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9498 :: Highway Star 4G 12.7 cm (5") grey

Item-No.: WIKO 9498
€299,00
Category of goods: 0
Bargain Item!
Limited amount available.

WIKO Highway Star 4G

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 141 mm
    • Width
    • 71.4 mm
    • Depth
    • 6.6 mm
  • Weights
    • Weight
    • 123 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2450 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

In the mood for more

The HIGHWAY STAR has a 5-inch (12.7 cm) HD display with AMOLED technology, offering an extraordinary and unique visual experience. Whether you are interested in gaming, streaming or videos.

  • LTE (4G) data connection

  • Android™ 4.4.4 (KitKat)

  • 12.7 cm (5) HD, AMOLED, 296ppi

  • Corning® Gorilla® Glass 3

  • Octa-core CPU (1.5 GHz)

  • 16 GB memory, 2 GB RAM

  • 13 MP camera, front camera 5 MP with flash, Face Beauty, Panorama, HDR

  • Hybrid slot: 1 microSIM + nanoSIM or microSD card up to 64 GB




Manufacturer : WIKOMOBILE
Factory number : 9498
Package weight : 0.479 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Grey
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 141 mm
    • Width
    • 71.4 mm
    • Depth
    • 6.6 mm
  • Weights
    • Weight
    • 123 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2450 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual