reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9482 :: Highway Pure 12.1 cm (4.8") silver-white

Item-No.: WIKO 9482
Colour:

€199,00
Category of goods: 0

WIKO Highway Pure 4G

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Silver/white
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.10
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 141.9 mm
    • Width
    • 68.1 mm
    • Depth
    • 5.1 mm
  • Weights
    • Weight
    • 98 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

The thinnest LTE smartphone in the world - created by Wiko

Ultra thin and incredibly light, the HIGHWAY PURE slides elegantly through your fingertips.
Weighing only 96 g, the HIGHWAY PURE provides maximum performance in the thinnest space.
In addition, the HIGHWAY PURE combines high-speed LTE, a powerful 1.2 GHz quad-core processor and a stunning 4.8-inch (12.1cm) HD display with colourful AMOLED technology.
This smartphone merges power and elegance into a true work of art in a single device.
HIGHWAY PURE…simple, elegant and full of power!

  • Qualcomm® Snapdragon™ 410, quad-core CPU (1.2GHz)

  • Android™ 4.4.4 (KitKat)

  • Corning® Gorilla® Glass 3

  • 16 GB memory, 2 GB RAM

  • Cameras: 8 MP Sony sensor, 5 MP front camera, BSI technology

  • 1 nano SIM




Manufacturer : WIKOMOBILE
Factory number : 9482
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Silver/white
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.10
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 141.9 mm
    • Width
    • 68.1 mm
    • Depth
    • 5.1 mm
  • Weights
    • Weight
    • 98 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual