reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 9424 :: Jimmy pink/purple 11.43 cm (4.5")

Item-No.: WIKO 9424
€89,00
Category of goods: 0
Bargain Item!
Limited amount available.

Wiko Jimmy pink/lila

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Pink
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 0.5 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 133.5 mm
    • Width
    • 66.5 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 145 g
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Simply smarter!
An encounter with the Wiko JIMMY will take your breath away. The ergonomic design with its 4.5-inch display and powerful 1.3 GHz quad-core processor creates enthusiasm. Equipped with the latest Android version 4.4 KitKat, it is even more comfortable to use and offers a variety of features that make the Jimmy individual and adapt it to your needs. The sleek two-tone design with harmonious pastel colours make the JIMMY appear elegant yet soft. This little prodigy will move you emotionally.

Advanced performance!
Equipped with a powerful 1.3 GHz quad-core processor and the Android version 4.4 KitKat, the JIMMY is guaranteed to provide that WOW factor! With incredible speed, improved ergonomics and perfect multi-tasking capabilities, the JIMMY is your personal everyday superstar, expanding the boundaries of your daily requirements. Try it, you'll be amazed!

The perfect offer
A strong character and clear lines give the JIMMY a unique look. This look is enhanced by a number of effects, materials and vibrant colours: Shiny contours accentuate and are combined with a matte pastel-coloured back - JIMMY is an original, unique and remarkable.

On the stage
The JIMMY steals the show with its live performance! With its 5-megapixel camera, 4 GB of internal memory (which can be expanded up to 32 GB using memory cards), numerous effects and modes (Panorama, Smile Shot, a front camera for perfect "selfies" etc.), you can capture your favourite moments.



Manufacturer : WIKOMOBILE
Factory number : 9424
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Pink
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 0.5 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 11.43
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 133.5 mm
    • Width
    • 66.5 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 145 g
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual