reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL ESMART M3 :: SWITEL eSmart M3 smartphone


Switel eSmart M3

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 143.8 mm
    • Width
    • 72.8 mm
    • Depth
    • 8.9 mm
  • Electrical values
    • Accumulator
    • Li-Pol, 4000 mAh
SWITEL eSmart M3 smartphone

"State of the art" at its best...

... with the "eSmart M3" Voice over IP smartphone in elegant "space grey" from Swiss company SWITEL.

The large, high-contrast 12.7-cm (5") IPS HD colour display offers excellent colour reproduction. It is elegantly encased in a high-quality, space-grey cover.

Compatible with LTE (4G), the eSmart M3 offers a faster connection and the highest voice quality.

The exceptional hardware and new Android 6.0 operating system make this LTE-ready, dual-SIM smartphone the perfect all-rounder for everyday multimedia use.

Take perfect selfies and crystal clear photos thanks to the 5-MP front camera with LED flash and 8-MP Samsung large-lens rear camera with autofocus.

The 1.3-GHz quad-core processor is supported by a huge 3 GB RAM. The 16 GB internal storage, which can be expanded to 128 GB with a micro SD card, provides plenty of space for all your favourite photos and videos while you're on the move.

Stay connected for longer with an extremely powerful 4000-mAh lithium-ion battery. Fully charged, the battery offers up to 40 hours of voice calls, 28 hours of web browsing and 12 hours of video playback. The operating times given may depending on individual use and apps.

Battery dead? No problem! Thanks to the phone's quick-charge function, you can recharge it with enough power for around 2 hours within a matter of minutes.

Switched on but not in use, the phone can remain on standby for up to 800 hours.

  • 4G LTE
  • Android 6.0
  • 5" HD IPS display
  • 1.3-GHz quad-core processor
  • 16 GB + 3 GB
  • Bluetooth 4.0
  • Dual SIM
  • 8-MP + 5-MP camera
  • FM radio
  • Wi-Fi 802.11 b/g/n
  • GPS
  • Headset connection
  • Micro SD card slot (up to 128 GB)
  • Quick-charge function


Includes:
  • 1x eSmart M3 smartphone, 1x lithium-ion battery, 1x power supply unit, 1x user manual



Manufacturer : SWITEL
Factory number : SWITEL ESMART M3
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 143.8 mm
    • Width
    • 72.8 mm
    • Depth
    • 8.9 mm
  • Electrical values
    • Accumulator
    • Li-Pol, 4000 mAh