reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL ESMART H1 :: SWITEL eSmart H1 Smartphone

Item-No.: SWITEL ESMART H1
€259,00
Category of goods: 0

Switel eSmart H1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143.7 mm
    • Width
    • 70 mm
    • Depth
    • 6.8 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh
4G Smartphone with dual SIM card function

• Quand-band GSM (850/900/1800/1900 MHz) WCMDA 900/2100MHz
• 5” / 12,7 cm Full HD Multi Touch colour display 1920x1080 px
• Scratch proof GorillaTM Glass
• 4G up to 150 Mbps
• Android version 5.1
• 1,3 GHz Octa-core CPU
• Wi-Fi standard iEEE 802.11 b/g/n
• Internal memory: 16 GB flash, 2 GB RAM
• Micro SD card slot (max. 32 GB)
• MP4/3, WAV ringtones + vibration alarm
• FM radio + media player
• 13 MP camera for pictures and videos, 5 MP front camera
• Bluetooth 4.0
• Headset socket 3.5 mm
• 2100 mAH Li-ion Battery
• Talk time up to 8 hrs.
• Standby up to 400 hrs.
• TPU cover included



Manufacturer : SWITEL
Factory number : SWITEL ESMART H1
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 143.7 mm
    • Width
    • 70 mm
    • Depth
    • 6.8 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh
Datasheet/manual