reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SISWOO R8M :: Smartphone, 13.97 cm (5.5"), LTE

Item-No.: SISWOO R8M
€249,00
Category of goods: 0
Bargain Item!
Limited amount available.

Siswoo R8 Monster

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS OGS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 152 mm
    • Width
    • 77.7 mm
    • Depth
    • 8.9 mm
  • Weights
    • Weight
    • 168 g
  • Electrical values
    • Accumulator
    • Li-Pol, 3350 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Experience the monster!

The new SISWOO R8 Monster: This high-quality, LTE-enabled smartphone has a powerful octa-core processor, a large 5.5-inch IPS display, a monstrous 3350-mAh battery and a 3-GB RAM + 32-GB ROM memory to meet all of your requirements.

  • 13.97-cm (5.5-inch) IPS display (1920 x 1080 pixels)

  • Android 4.4 KitKat

  • 2-GHz octa-core processor MTK MT6595M

  • 32 GB internal memory

  • 13-megapixel camera (Sony), 5.0-megapixel front camera, LED flash

  • WLAN 802.11 a/b/g/n/ac

  • Bluetooth 4.0LE


Package includes
  • Smartphone R8 Monster

  • Headphones

  • USB data/charging cable

  • OTG cable

  • Protective film

  • Toughened safety glass display

  • USB power supply unit

  • User manual




Manufacturer : SISWOO
Factory number : R8 MONSTER
Package weight : 0.511 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS OGS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 152 mm
    • Width
    • 77.7 mm
    • Depth
    • 8.9 mm
  • Weights
    • Weight
    • 168 g
  • Electrical values
    • Accumulator
    • Li-Pol, 3350 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual