reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERO 5 :: Smartphone, 5.0" (12.7 cm)

Item-No.: SERO 5
€99,99
Category of goods: 0
Bargain Item!
Limited amount available.

Hisense Sero 5 L691

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband
    • Colour
    • schwarz
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 4.3
    • GPS
    • ja
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 3.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 143 mm
    • Width
    • 71 mm
    • Depth
    • 8.0 mm
  • Weights
    • Weight
    • 133 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2500 mAh

A smart companion for any situation
Get closer to family and friends than ever before — high-performance smartphones from Hisense not only offer you perfect communication with your loved ones, but also allow you to connect to your TV, making interaction simple.

Excellent value for money
The many functions of our Hisense smartphones offer advantages on every level. Excellent performance at an unbeatable price — that's our motto. See it for yourself.

Smart smartphones
Hisense smartphones offer more than just the usual smartphone features such as calls, listening to music, browsing the web, checking emails and taking photos. The also interact with our Hisense TVs.

  • Dimensions in mm (H x W x D): 143 x 71 x 8

  • Colour: black

  • Processor: MSM8926 quad-core 1.2 GHz

  • Storage capacity: 8 GB + 1 GB

  • Display: IPS

  • Size: 5" (12.7 cm)

  • Resolution: HD (1280 x 720)

  • Camera resolution: 8 megapixel

  • Photo format: JPEG

  • Video recording time: dependant on storage capacity




  • Manufacturer : HISENSE
    Factory number : SERO 5 L691 SCHWARZ
    Package weight : 0.433 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Smartphone
      • Technology
      • Quadband
      • Colour
      • schwarz
      • Design
      • vertragsfrei / ohne Simlock
    • Implementation
      • Operating system
      • Android™ 4.3
      • GPS
      • ja
      • Memory
      • 1 GB
    • Display
      • Screen Resolution
      • 12.70
      • Display type
      • IPS
    • Interfaces
      • Bluetooth
      • 3.0
    • Features
      • Camera
      • 8.0 MP
    • Measures
      • Height
      • 143 mm
      • Width
      • 71 mm
      • Depth
      • 8.0 mm
    • Weights
      • Weight
      • 133 g
    • Electrical values
      • Accumulator
      • Li-Ion, 2500 mAh
    Datasheet/manual