reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEFFOS C5 DG :: Smartphone / 5" Display / Dual-SIM / 4G LTE

Item-No.: NEFFOS C5 DG
€119,00
Category of goods: 0


TP-LINK neffos C5 Dark Grey

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 144 mm
    • Width
    • 72 mm
    • Depth
    • 8.8 mm
  • Weights
    • Weight
    • 141 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2200 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Life Fun - neffos C5

  • 2GB RAM + 16GB ROM
  • 5.0-inch HD IPS display
  • 8MP camera and 5MP wide-angle front-facing camera


Seamless Multitasking
The Neffos C5 is powered by a quad-core 64-bit processor that is designed to provide you with an unparalleled mobile experience. Packed with 2 GB of RAM and 16 GB of ROM, the C5 allows you to seamlessly switch between multiple applications and keep your photos, files and memories close at hand. The onboard chipset supports blazing-fast 4G LTE that keeps up with your pace of life.

Lifelike Viewing Experience
The Neffos C5 is equipped with a 5.0-inch HD 1280 x 720-pixel IPS display that puts it at the pinnacle of cinematic mobile viewing. You can immerse yourself in a colorful new world that is brighter, sharper and more defined than ever before!

More in Your Shots
The Neffos C5 is equipped with a rear 8MP camera that lets you capture all the fun in perfect detail as its happening. With its front-facing 5MP camera and wide-angle lens, fit in even more of your friends for epic selfies. Snap beautiful, high-quality photos long after the sun goes down with the rear-facing dual LED flash. Life is all about having fun, and its about time you capture it!

Super Camera - Intelligent Mode
The device automatically adjusts contras, color, and lighting for 8 different scenes including Human, Scenery, Night and more.

Artistic Filters
Choose between 30 different filters and bring out your artistic side.

Beautify Selfie
Instantly enhance your natural beauty and craft the perfect selfie with the Beautify Selfie mode. Gesture and smile capture mode makes it possible for you to make perfect portraits.

Dual SIM Dual Standby
Dual SIM Dual Standby allows you to enjoy mobile on your own terms. Enjoy the complete mobile freedom of keeping separate work and personal numbers, subscribing to different mobile plans at the same time, and the ability to connect to network around the world.

Personalize Your Mobile Experience
Combined with highly customized Android 5.1, the Neffos C5 uses smart technology to simplify your life with a personalized interface, providing natural, colorful, effortless operations.

System Management
Make sure your device keeps running smoothly with onboard system management applications such as the app manager, cleaner, data usage controller, battery saver and many more.



Manufacturer : TP-LINK NEFFOS
Factory number : TP701A24DE
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 12.70
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 144 mm
    • Width
    • 72 mm
    • Depth
    • 8.8 mm
  • Weights
    • Weight
    • 141 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2200 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual