reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO MZP SW :: Smartphone 5,5”

Item-No.: LENOVO MZP SW
Colour:

€439,00
Category of goods: 0

Lenovo Moto Z Play schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.0 LE
  • Features
    • Camera
    • 16.0 MP
  • Measures
    • Height
    • 156.4 mm
    • Width
    • 76.4 mm
    • Depth
    • 6.99 mm
  • Weights
    • Weight
    • 165 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3510 mAh
Ultimate battery. Unlimited possibilities.

  • AndroidTM 6.0.1, Marshmallow
  • Motorola Mobile Computing System, including Qualcomm® Snapdragon™ 625 processor - 2 GHz Octa-Core CPU and Adreno 506 GPU, 650 MHz Natural Language Processor Contextual Computing Processor
  • 3GB LPDDR3 RAM
  • 5.5” Super AMOLED 1080p HD (1080 x 1920) 403 ppi Display
  • 16 MP Rear Camera / 5 MP Front Camera
  • Moto Mods™ connector
  • USB-C port



Manufacturer : LENOVO
Factory number : SM4432AE7R8
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.0 LE
  • Features
    • Camera
    • 16.0 MP
  • Measures
    • Height
    • 156.4 mm
    • Width
    • 76.4 mm
    • Depth
    • 6.99 mm
  • Weights
    • Weight
    • 165 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3510 mAh
Datasheet/manual