reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO MZ SW :: Smartphone

Item-No.: LENOVO MZ SW
Colour:

€678,00
Category of goods: 0

LENOVO MZ SW

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 4 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 14
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.1 LE
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 155.3 mm
    • Width
    • 75.3 mm
    • Depth
    • 5.2 mm
  • Weights
    • Weight
    • 136 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2600 mAh

Experience the super-slim future of smartphones

Powerful features. Durable design.
The Moto Z is super-slim and ultra-light. Made from aircraft aluminium and stainless steel, it combines durability with a breath-taking visual design. The water-resistant coating protects the smartphone inside and out.

Power for the whole day
Power for the whole day with a 2600-mAh battery: Watch films, download apps, browse the web — simply, do whatever you like. Plus, the included TurboPower™ charger gives the Moto Z up to 6 hours of battery life in just 15 minutes of charging.

Beautiful shots. Any setting. Any time.
The perfect moment doesn't always mean the perfect conditions. That's why the Moto Z includes optical image stabilisation and laser autofocus, which help you to take true-to-life photos in any light, in crystal-clear detail.

From selfies to group photos
The front-facing 5-MP camera features a wide-angle lens, which is great for fitting friends in the picture. With an extra flash on the front, everybody looks their best — even in low light.

Free storage with Google Photos
Exclusive to Moto Z: Up to two years of free storage at original quality in Google Photos, the smarter way to store photos and videos. Photos are automatically backed up, organised and searchable.

A password as unique as you
Forget about typing your password: Simply touch the fingerprint reader and it instantly wakes up and unlocks your phone. Unlike other smartphones, the reader recognises your unique

fingerprint no matter which way you hold it.
Beauty in every image. Brilliance in every pixel.
Bring your photos and videos to life in ultra-sharp detail with 77% more pixels than a 1080p display. Even amazing 4k videos can be captured and played, all on the same screen.

Do it all. All at once.
Play games, stream videos and multitask at the speed of life. The ultra-powerful Qualcomm® Snapdragon™ 820 processor, paired with 4 GB of blazing-fast memory, gives you all the performance you need.

Amazingly responsive
The smartphone is so remarkably intuitive and incredibly easy to use, it feels like an extension of you.

Clutter-free Android
Experience Android™ as it should be — without the unnecessary clutter of preinstalled apps and software. For the cleanest user experience and improved device performance.

Your Moto knows!
Moto Actions responds to your motions and gestures. Twist your wrist to open the camera. Two chops downwards gives you a torch. Simply place your phone face down to activate do not disturb mode for calls and notifications.

Look, mum! No hands!
Keep your hands free and use your voice to ask for directions, search for information or get answers to your questions — all without touching your phone. Moto Voice answers questions even if you have the device at your ear.

See how quickly everything can change
With Moto Mods™ the smartphone can do things you never thought were possible. Through interchangeable backs that snap onto your phone with powerful integrated magnets, make your imagination reality. Whatever your passion, there's a Moto Mod for you.



Manufacturer : LENOVO
Factory number : SM4430AE7R8
Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 4 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 14
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.1 LE
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 155.3 mm
    • Width
    • 75.3 mm
    • Depth
    • 5.2 mm
  • Weights
    • Weight
    • 136 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2600 mAh
Datasheet/manual