reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO MGP4 WS :: Smartphone

Item-No.: LENOVO MGP4 WS
Colour:

€249,95




LENOVO MGP4 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 16.0 MP
  • Measures
    • Height
    • 153 mm
    • Width
    • 76.6 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 155 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
Never miss a shot with enhanced auto-focus technology
Two types of autofocus Two auto-focus technologies, laser focus and phase detect auto-focus (PDAF), ensure you never miss a shot.

Instantly unlock your phone using your unique fingerprint as a passcode

A passcode as unique as you
Forget about typing your passcode. Simply touch the fingerprint reader to wake up your phone and unlock it. Unlike some phones, Moto G Plus recognises your fingerprint no matter which way you hold it.


Packed with a processor, display and memory built to keep up

Life moves fast. Move faster.

Moto G Plus is built for your fast-paced, media-enhanced life.


Enjoy a smooth Pure Android experience

A faster phone. A pure experience.
Boost performance by running a pure, clutter-free version of Android.™ With no unnecessary software to slow you down, Moto G Plus runs faster.

Quickly charge your battery with TurboPower™

Charge at the speed of life
Give your battery a quick energy boost so you can power up and get going. The included TurboPower™ charger gives Moto G Plus up to 6 hours of power in just 15 minutes of charging.





Manufacturer : LENOVO
Factory number : SM4362AD1L1
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 16.0 MP
  • Measures
    • Height
    • 153 mm
    • Width
    • 76.6 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 155 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
Datasheet/manual