reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO MG4 WS :: Smartphone, 5.5" (13.97 cm)

Item-No.: LENOVO MG4 WS
Colour:

€209,00




Lenovo Moto G (4.Gen.) weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1 LE
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 153 mm
    • Width
    • 76.6 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 155 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh

Strong performance: built to last

  • Processor, display and storage — designed to keep up with you

  • Fast, faster, fastest.

  • Moto G: made for a fast-paced, multimedia life.


Battery power for the whole day and TurboPower™
  • A battery that lasts — Moto G is designed to last a full day and then some, thanks to a 3000-mAh battery.


Enjoy a pure, unrestricted Android experience
  • Faster smartphone. Pure joy — the pure Android™ version with no unnecessary clutter offers a performance boost. Without unnecessary software interfaces, which only slow down the system, the Moto G runs faster.


New, slimmer design, to fit better in your pocket
  • New design. With the level of convenience you have come to expect — the thinnest Moto G ever. With a slim design, it fits comfortably in any pocket. Rounded edges and a micro-texture back make it easy to grip, so you can use it comfortably with just one hand.


Better images. Better memories.
  • Professional photos in an instant — you don't have to be a professional photographer to take professional-quality photos. The Moto G features a camera with great hardware including 13-megapixel resolution, dual LED flash and a large ƒ/2.0 aperture, which helps with photos on cloudy days.


Highlights:
  • 5.5" (13.97 cm) full HD display

  • 5-MP front camera and 16-MP main camera

  • Bluetooth 4.1 and dual-band WIFI (2.4 and 5 GHz)

  • LTE for fast data connection on mobile Internet

  • TurboPower — charge for 15 minutes for up to 6 hours of battery power

  • Pure Android OS




Manufacturer : LENOVO
Factory number : SM4361AD1L1
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • White
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0.1 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1 LE
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 153 mm
    • Width
    • 76.6 mm
    • Depth
    • 9.8 mm
  • Weights
    • Weight
    • 155 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
Datasheet/manual