reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JADE PRIM0 :: Smartphone/5.5" display/dual SIM/LTE

Item-No.: JADE PRIM0
€589,00
Category of goods: 0

Acer Liquid Jade Primo & Docking Station

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Windows Mobile 10
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 14.00
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 21.0 MP
  • Measures
    • Height
    • 156.5 mm
    • Width
    • 75.9 mm
    • Depth
    • 8.4 mm
  • Weights
    • Weight
    • 150 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2870 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

More than just a smartphone — Microsoft Continuum transforms your smartphone into a PC

  • Windows 10 Mobile (with Microsoft Continuum)

  • Incl. docking station so you can work productively

  • 14 cm (5.5"), Full HD AMOLED display (1920 x 1080)

  • Hexa-core 1.8 GHz processor (Qualcomm MSM8992)

  • 3 GB RAM and 32 GB internal memory

  • 21 MP main camera and 8 MP front camera

  • Dual SIM and LTE (cat. 6) for download speeds of up to 300 Mbps


Experience the smartphone revolution! Use your smartphone as a PC — with Microsoft Continuum on the Acer Liquid Jade Primo. By combining your Liquid Jade Primo with the included docking station, you can easily connect your mouse, keyboard and monitor. Work more productively with your smartphone than ever before — wherever you are.

The Acer docking station for the Liquid Jade Primo transforms your smartphone into a desktop PC! With the docking station, you can use Windows 10 Universal Apps and work comfortably and productively at your monitor, together with your mouse and keyboard. Whether you're in the office, on the road or at home, your PC phone can tackle any task thanks to the docking station.



Manufacturer : ACER
Factory number : HM.ACPRI.001
Package weight : 1.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Anthracite
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Windows Mobile 10
    • GPS
    • Yes
    • Memory
    • 3 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 14.00
    • Display type
    • AMOLED
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 21.0 MP
  • Measures
    • Height
    • 156.5 mm
    • Width
    • 75.9 mm
    • Depth
    • 8.4 mm
  • Weights
    • Weight
    • 150 g
  • Electrical values
    • Accumulator
    • Li-Pol, 2870 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual