reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IPHONE 6S 64GO :: Apple iPhone 6S - 64GB - Gold

Item-No.: IPHONE 6S 64GO
€699,00
Category of goods: 0


IPHONE 6S 64GO

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Gold
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Apple iOS 9
    • GPS
    • Yes
    • Memory
    • 2 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • Retina HD
  • Interfaces
    • Bluetooth
    • 4.2
  • Features
    • Camera
    • 12.0 MP
  • Measures
    • Height
    • 138 mm
    • Width
    • 67 mm
    • Depth
    • 7.1 mm
  • Weights
    • Weight
    • 143 g
  • 4.7-inch (diagonal) Retina HD display with 1334x750 resolution
  • 3D Touch
  • A9 chip with integrated M9 motion coprocessor
  • 12-megapixeliSight camera
  • 4K video recording at 30 fps and slo-mo video recording for 1080p at 120 fps
  • 5MPFaceTime HD camera with Retina Flash
  • Second-generation Touch ID
  • 4G LTE Advanced and 802.11a/b/g/n/ac Wi-Fi with MIMO



Manufacturer : APPLE
Factory number : MKQQ2ZD/A
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Gold
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Apple iOS 9
    • GPS
    • Yes
    • Memory
    • 2 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • Retina HD
  • Interfaces
    • Bluetooth
    • 4.2
  • Features
    • Camera
    • 12.0 MP
  • Measures
    • Height
    • 138 mm
    • Width
    • 67 mm
    • Depth
    • 7.1 mm
  • Weights
    • Weight
    • 143 g
Datasheet/manual