reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS-G610M :: Smartphone, 5.0" (12.7 cm)

Item-No.: HS-G610M
€159,95
Category of goods: 0


Hisense HS-G10M

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4 (KitKat)
    • GPS
    • Yes
    • Memory
    • 2 GB
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 144 mm
    • Width
    • 71.9 mm
    • Depth
    • 9.4 mm
  • Weights
    • Weight
    • 146 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh

A smart companion for any situation
Get closer to family and friends than ever before — high-performance smartphones from Hisense not only offer you perfect communication with your loved ones, but also allow you to connect to your TV, making interaction simple.

Excellent value for money
The many functions of our Hisense smartphones offer advantages on every level. Excellent performance at an unbeatable price — that's our motto. See it for yourself.

Smart smartphones
Hisense smartphones offer more than just the usual smartphone features such as calls, listening to music, browsing the web, checking emails and taking photos. The also interact with our Hisense TVs.

  • Dimensions in mm (H x W x D): 144 x 71.9 x 9.4

  • Colour: black

  • Processor: MSM8916 quad-core 1.2 GHz

  • Storage capacity: 16 GB + 2 GB

  • Display: IPS

  • Size: 5" (12.7 cm)

  • Resolution: HD (1280 x 720 px)

  • Camera resolution: 8 megapixel

  • Photo format: JPG

  • Video recording time: dependant on storage capacity




  • Manufacturer : HISENSE
    Factory number : HS-G610M(KINGKONG)
    Package weight : 0.444 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Smartphone
      • Technology
      • Quad band
      • Colour
      • Black
      • Design
      • Contract-free/no Simlock
    • Implementation
      • Operating system
      • Android™ 4.4 (KitKat)
      • GPS
      • Yes
      • Memory
      • 2 GB
    • Display
      • Screen Resolution
      • 12.7
      • Display type
      • IPS
    • Interfaces
      • Bluetooth
      • 4
    • Features
      • Camera
      • 8.0 MP
    • Measures
      • Height
      • 144 mm
      • Width
      • 71.9 mm
      • Depth
      • 9.4 mm
    • Weights
      • Weight
      • 146 g
    • Electrical values
      • Accumulator
      • Li-Ion, 3000 mAh
    Datasheet/manual