reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS-F20AE :: Smartphone, 5,5”

Item-No.: HS-F20AE
€134,95
Category of goods: 0


Hisense HS-F20AE

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 153.0 mm
    • Width
    • 77.0 mm
    • Depth
    • 9.65 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 2500 mAh
Stay closer to friends and family than ever before with Hisense’s powerful smartphone lineup.

Android 5.1 Lollipop
Quad Core 1.1 GHz Processor
2500mAh battery
1GB RAM
8GB on-board memory
5.5' IPS Display
8MP Camera with flash




Manufacturer : HISENSE
Factory number : HS-F20AE
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 153.0 mm
    • Width
    • 77.0 mm
    • Depth
    • 9.65 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 2500 mAh
Datasheet/manual