reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS CS20 :: Outdoor smartphone

Item-No.: CYRUS CS20
€184,95
Category of goods: 0


CYRUS CS20

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.2 (KitKat)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 8.89
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 130 mm
    • Width
    • 70 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 210 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3600 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

The CS 20 combines exceptional design with the durability of an outdoor smartphone for people who put a premium on appearance.
Here are just some of the features that this outdoor smartphone offers: IP 67 certification, waterproof, dustproof, shockproof, 5.0 MP camera, walkie-talkie function, dual SIM, MP3 player, Internet access, long battery life (3600 mAh), GPS tracker function.

Water-resistant
The Cyrus outdoor smartphone can withstand immersion in water at a depth of up to 1.50 m for over one hour. Your Cyrus outdoor smartphone is also protected against rain, running water, snow, steam and other water influences.

Protection against dust and dirt
Your Cyrus outdoor smartphone can survive severe contamination from dirt, mud or dust. The IP 67 standard means that nothing can penetrate the seals. Instead, you can simply rinse the dirt off under running water.

Impact-resistant
Your Cyrus outdoor smartphone is designed to be resistant to falls from a height of 2 m with no damage to its electronics or technology. The special plastic housing conducts the kinetic energy away.



Manufacturer : CYRUS
Factory number : CYR0020
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 4.4.2 (KitKat)
    • GPS
    • Yes
    • Memory
    • 1 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 8.89
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 5.0 MP
  • Measures
    • Height
    • 130 mm
    • Width
    • 70 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 210 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3600 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual