reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 265 :: Professional watch tool set

Item-No.: UWZ 265
€35,30
Category of goods: 1 = discountable

UWZ 265

  • Product Description
  • Technical information
  • General
    • Type
    • Clock tool set
    • Design
    • Professional
  • Packaging
    • Packaging
    • 14-piece

Professional watch tool set in real leather carrying case, 14 pcs.

Each consisting of:
Case opener for screw floors,
Stainless steel case opener for opening press floors,
3 pc. Watchmaker's screwdriver,
Plastic tweezers for changing the battery,
Watch and jewellery polishing cloth,
2 pc. Pin ejector 0.8 + 1.0 mm,
Band shortening block,
Spring pin set,
Watchmaker's eyepiece 10x magnification,
100 pc. assortment of sealing O-rings,
Watchmaker's brush



Manufacturer : BERGER+SCHRÖTER
Factory number : 60265
Package weight : 0.422 kg
Technical information
  • General
    • Type
    • Clock tool set
    • Design
    • Professional
  • Packaging
    • Packaging
    • 14-piece
Datasheet/manual