reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 182 :: Workpiece holder

Item-No.: UWZ 182
€8,45
Category of goods: 1


UWZ 182

  • Product Description
  • Technical information
  • General
    • Type
    • Workpiece holder
    • Design
    • For watchcases

Holder for watch cases from 15 to 42 mm
diameter. Can be clamped in the vice.
Self-opening with spring mechanism.
Plastic retaining pins for scratch-free work.



Manufacturer : BERGER+SCHRÖTER
Factory number : 60182
Package weight : 0.134 kg
Technical information
  • General
    • Type
    • Workpiece holder
    • Design
    • For watchcases
Datasheet/manual