reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USD SET 6 :: Precision mechanics screwdriver set, 6-pc

Item-No.: USD SET 6
€1,55
Category of goods: 1

USD SET 6

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Watchmaker's screwdrivers
  • Packaging
    • Packaging
    • 6-piece

Precision mechanics / watchmaker's screwdriver set - 6-piece

In transparent box
4 x slotted heads Size: 1.4 / 2.0 / 2.4 / 3 mm
2 x Phillips heads Size: 0 / 1 mm



Manufacturer : FIXPOINT
Factory number : 77050
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Watchmaker's screwdrivers
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual