reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR STE-202 :: Heavy Duty Suction Cups

Item-No.: SPR STE-202
€5,95
Category of goods: 1

SPR STE-202

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy duty suction cups
    • Design
    • For display repairs
  • Measures
    • Ø
    • 55 mm
  • Get a heavy.duty grip on heavy.duty glass.

  • Large glass panels rarely come with handles¡Xuse these suction cups to safely lift and remove glass from LCD screens.

  • Ideal for gaining entry into iMacs and glass.sheathed laptop displays.



Manufacturer : SPROTEK
Factory number : STE-202
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heavy duty suction cups
    • Design
    • For display repairs
  • Measures
    • Ø
    • 55 mm
Datasheet/manual