reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOOMZ RSPCLA :: RFID Protection Sleeves, Card Pass Color

Item-No.: SOOMZ RSPCLA
€10,90
Category of goods: 0


soomz.io RFID-Schutzhüllen Passport Color

  • Product Description
  • Technical information
  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 141 mm
    • Width
    • 103 mm
  • Specials
    • Specification
    • kompatibel mit Reisepässen [ID3]: (91x125x5 mm)
  • Packaging
    • Content
    • 2 Pieces
Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing. RFID Protection Sleeves by soomz.io are certified by TÜV testing laboratory, they reliably protect your passport, credit, access and other types of cards from attacks by digital pickpockets and will fit into any wallet.

Available in various formats and colors. The RFID blocking sleeves are delivered in sets of two.

  • Sizing passport: 103 x 141 mm
  • Fits all passports ID3: (91 x 125 x 5 mm)



Manufacturer : SOOMZ.IO
Factory number : RS P CL A
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 141 mm
    • Width
    • 103 mm
  • Specials
    • Specification
    • kompatibel mit Reisepässen [ID3]: (91x125x5 mm)
  • Packaging
    • Content
    • 2 Pieces
Datasheet/manual