reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOOMZ RSCDKCBVT :: RFID Protection Sleeves, Card Dark Cube Vertical

Item-No.: SOOMZ RSCDKCBVT
€8,90
Category of goods: 0


soomz.io RFID-Schutzhüllen Card Dark B hoch

  • Product Description
  • Technical information
  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 87 mm
    • Width
    • 58 mm
  • Specials
    • Specification
    • kompatibel mit Kartenformat ID1 (86x54x1 mm)
  • Packaging
    • Content
    • 2 Pieces
Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing. RFID Protection Sleeves by soomz.io are certified by TÜV testing laboratory, they reliably protect your passport, credit, access and other types of cards from attacks by digital pickpockets and will fit into any wallet.

Available in various formats and colors. The RFID blocking sleeves are delivered in sets of two.

  • Sizing cards: 87 x 58 mm
  • Fits all cards ID1: (86 x 54 x 1 mm)



Manufacturer : SOOMZ.IO
Factory number : RS C DK CB VT
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 87 mm
    • Width
    • 58 mm
  • Specials
    • Specification
    • kompatibel mit Kartenformat ID1 (86x54x1 mm)
  • Packaging
    • Content
    • 2 Pieces
Datasheet/manual