reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RFID-TP 35 :: RFID transponder key fob


RFID-TP 35

  • Product Description
  • Technical information
  • General
    • Type
    • RFID transponder
    • Technology
    • 125 kHz, 40 bit serial number
    • Design
    • Key fob
  • Measures
    • Height
    • 5.5 mm
    • Width
    • 35.5 mm
    • Length
    • 55.5 mm
  • Specials
    • Specification
    • Compatible with EM-4102
  • Packaging
    • Content
    • 1 Pieces

RFID transponder key fob

- With EM-4102 compatible transponder chip
- 125 kHz, 40-bit serial number
- Dimensions: 35.5 x 55.5 x 5.35 mm
- Housing colour: blue
- Manchester encoding



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID transponder
    • Technology
    • 125 kHz, 40 bit serial number
    • Design
    • Key fob
  • Measures
    • Height
    • 5.5 mm
    • Width
    • 35.5 mm
    • Length
    • 55.5 mm
  • Specials
    • Specification
    • Compatible with EM-4102
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual