reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHIPKARTE 4442 :: Chip card, 256 bytes (2 kbit) + PIN, Code FFFFFF

Item-No.: CHIPKARTE 4442
€1,15
Category of goods: 0


CHIPKARTE 4442

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card
    • Technology
    • FF-FF-FF
    • Chip set
    • SLE 5542 Infineon
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Specials
    • Specification
    • Pin-protected E-Prom memory
  • Implementation
    • Memory
    • 256
    • Memory
    • 2
  • Packaging
    • Content
    • 1 Pieces

Chip card with PIN-protected E²PROM memory (code "FFFFFF"), 256 bytes (2 kbit) +PIN
Chip: SLE 5542 Infineon
ISO format 85.7 x 54 x 0.81 mm in an attractive, neutral design with a signature field on the back.

Chip cards offer a high level of data security. The data is readily available and easy to transport. Whether for access control, electronic data storage or security applications, there are many different areas of application for chip cards. We see them in the form of health insurance cards, pharmacy cards, club cards for fitness and tanning studios and for many other purposes. Creativity can expand the field of application further still.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card
    • Technology
    • FF-FF-FF
    • Chip set
    • SLE 5542 Infineon
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Specials
    • Specification
    • Pin-protected E-Prom memory
  • Implementation
    • Memory
    • 256
    • Memory
    • 2
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual