reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHIPKARTE 16KB :: Chip card, 16 kbytes (128 kbit)

Item-No.: CHIPKARTE 16KB
€2,10
Category of goods: 0


CHIPKARTE 16KB

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card
    • Chip set
    • AT24C128
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Packaging
    • Content
    • 1 Pieces
  • Implementation
    • Memory
    • 128
    • Memory
    • 16

Card with I²C-bus E²PROM memory, 16 kbytes (128 kbit) Chip: AT24C128
ISO format 85.7 x 54 x 0.81 mm Protocol: I²CX in an attractive, neutral design with a signature field on the back.

Chip cards offer a high level of data security. The data is readily available and easy to transport.

Whether for access control, electronic data storage or security applications, there are many different areas of application for chip cards. We see them in the form of health insurance cards, pharmacy cards, club cards for fitness and tanning studios and for many other purposes. Creativity can expand the field of application further still.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card
    • Chip set
    • AT24C128
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Packaging
    • Content
    • 1 Pieces
  • Implementation
    • Memory
    • 128
    • Memory
    • 16
Datasheet/manual