reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERJACK TJOCX :: tanJack® optic CX, TAN Generator


CYBERJACK TJOCX

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • ChipTAN, smart-TAN
  • Measures
    • Width
    • 66 mm
    • Depth
    • 14 mm
    • Height
    • 84 mm
chipTAN + sm@rt-TAN Generator

The TAN generator for the new optical TAN procedure is also known as chipTAN comfort or Sm@rt-tan plus/Sm@rtTAN optic. You can always check the transaction data in the display of the TAN generator prior to generating a TAN. This procedure is very safe as TANs generated using a bank card and the TAN generator always have an inseparable connection to, for instance, a bank transfer order. Attackers are therefore unable to use your TANs for other transfers.

Areas of application

• Online Banking using the TAN application on the bank card
• Display of the TAN (transaction number) and optional ATC (quantity of previously generated TANs)
• Display of the current balance of the debit card, the last 3 credit and last 15 payment transactions
• Multi-bank capability: The TAN generator can also be used with bank cards and accounts of other banks

Design

Anthracite / white
Optimum card insertion and easy card withdrawal
Five highly sensitive photo-transistors on the device rear
Easy battery replacement without tools
Very user friendly
Large, high-contrast display
Convenient 4-key normal operation reduces operator errors

Technical details tanJack® optic CX

Dimensions (W x H x D): 84 x 66 x 14 mm
Display of TAN and ATC
Display of the current card balance, the last 3 credit and last 15 transactions
Display with 12 alphanumeric characters / 2 lines
High-quality precision contacts for gentle chip contacting
Multi-year functionality thanks to low-power processing (approximately 5 years)
Replaceable lithium batteries (2 x CR 2025, battery compartment on rear for easy replacement)
CE and ISO compliant



Manufacturer : REINER-SCT
Factory number : 2704110000
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • ChipTAN, smart-TAN
  • Measures
    • Width
    • 66 mm
    • Depth
    • 14 mm
    • Height
    • 84 mm
Datasheet/manual