reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS60N11M9-LIN5K :: ALPS RS60N studio fader, motor and touch sense, 5K

Item-No.: RS60N11M9-LIN5K
€15,80
Category of goods: 1


RS60N11M9-LIN5K

  • Product Description
  • Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Linear
    • Design
    • High-end studio fader with motor
    • Assembly
    • Mono
    • Tolerance
    • 20%
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 5 KOhm
    • Nominal voltage
    • 200 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.2 W
  • Measures
    • Sliding path
    • 60
    • Length
    • 106.5 mm
    • Width
    • 17 mm
    • Height
    • 21 mm
    • Pitch of hole
    • 80 mm

ALPS linear motor-driven fader for studio mixing desks

These ALPS motor studio faders are the absolute benchmark in digital studio technology and digital lighting control technology. Metal housing for front and PCB assembly.

Motor voltage: 4 - 10 V DC
Starting current: 800 mA
Resistance: 5 kOhm
Slide path: 60 mm
Nominal voltage: 200 VAC / 10 VDC
Rated power: 200 mW
Tolerance: 20%
Dimensions (L x W x H): 106.5 x 17 x 21 mm
Hole spacing: 80 mm
Sliding force: 0.3 - 1.3 N
Synchronous operation: 2 db (middle)
Slide cycles: min. 30,000

Slider knob not included in delivery!



Manufacturer : ALPS
Factory number : 402331
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Linear
    • Design
    • High-end studio fader with motor
    • Assembly
    • Mono
    • Tolerance
    • 20%
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 5 KOhm
    • Nominal voltage
    • 200 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.2 W
  • Measures
    • Sliding path
    • 60
    • Length
    • 106.5 mm
    • Width
    • 17 mm
    • Height
    • 21 mm
    • Pitch of hole
    • 80 mm
Datasheet/manual