reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS60112-LOG100K :: ALPS mini sliding potentiometer, logarithmic, stereo, 100K

Item-No.: RS60112-LOG100K
€2,70
Category of goods: 1 = discountable

RS60112-LOG100K

  • Product Description
  • Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Logarithmic
    • Design
    • Miniature
    • Assembly
    • Stereo
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 100 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.1 W
  • Measures
    • Sliding path
    • 60
    • Length
    • 75 mm
    • Width
    • 9 mm
    • Height
    • 7 mm

ALPS miniature stereo sliding potentiometer in a metal housing for front and PCB assembly

Resistance: 100 kOhm
Slide path: 60 mm
Nominal voltage: 50 VAC / 10 VDC
Rated power: 100 mW
Tolerance: 20%
Dimensions (L x W x H): 75 x 9 x 7 mm

Slider knob not included in delivery!



Manufacturer : ALPS
Factory number : 402180
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Logarithmic
    • Design
    • Miniature
    • Assembly
    • Stereo
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 100 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.1 W
  • Measures
    • Sliding path
    • 60
    • Length
    • 75 mm
    • Width
    • 9 mm
    • Height
    • 7 mm
Datasheet/manual