reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 8X1,2GR :: Fader knob for RSAON12, RS60N12, RSA0K11, gr

Item-No.: KNOPF 8X1,2GR
€0,52
Category of goods: 1


KNOPF 8X1,2GR

  • Product Description
  • Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed lever 1
    • Assembly
    • Picture, 8 x 1.2 mm
    • Colour
    • Grey
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm

ALPS — professional fader knob for RSAON12/RS60N12/RSA0K11

Design: ribbed lever 1
Mount (L x W): 8 x 1.2 mm
Dimensions (L x W): 25 x 13 mm
Colour: grey



Manufacturer : ALPS
Factory number : 76521
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed lever 1
    • Assembly
    • Picture, 8 x 1.2 mm
    • Colour
    • Grey
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm
Datasheet/manual