reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 18,5X1,5VC :: Fader knob for RS60N11M9, RSA0N11M9, VC

Item-No.: KNOPF 18,5X1,5VC
€0,95
Category of goods: 1


KNOPF 18,5X1,5VC

  • Product Description
  • Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed T lever
    • Assembly
    • Picture, 18 x 1.1 mm
    • Colour
    • velvet chrome
  • Specials
    • Specification
    • Conductive for touch sense fader
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm

ALPS — professional fader knob for RS60N11M9/RSA0N11M9

Knob is conductive for touch-sense fader

Design: ribbed T-lever
Mount (L x W): 18.5 x 1.5 mm
Dimensions (L x W): 25 x 13 mm
Colour: suede-chrome



Manufacturer : ALPS
Factory number : 76659
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed T lever
    • Assembly
    • Picture, 18 x 1.1 mm
    • Colour
    • velvet chrome
  • Specials
    • Specification
    • Conductive for touch sense fader
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm
Datasheet/manual