reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112882 :: SKINTOP CLICK M16, RAL 9005 BK

Item-No.: LAPP 53112882
Colour:

€0,99
Category of goods: 1

CLICK 16

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver grey
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • 19/22 mm
    • Length
    • 42 mm
    • clamping zone
    • 5…9 mm
    • thread length
    • 8 mm

The most innovative cable entry system on the market for extremely fast, highly flexible assembly. Simply click in, turn to the left, turn to the right and you're finished. The result? It is fixed and centred with strain relief and maximum protection in a matter of seconds.

• Fewer parts, no locknut required
• Takes up to 70% less time thanks to the innovative locking system
• Simple, free assembly in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53112882
Package weight : 0.00932 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver grey
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • 19/22 mm
    • Length
    • 42 mm
    • clamping zone
    • 5…9 mm
    • thread length
    • 8 mm
Datasheet/manual